
Board Mount DC/DC Converter with 6A maximum output current and 19.8W maximum output power. Features a 0.75V to 3.3V adjustable output voltage range and a 2.4V to 5.5V input voltage range. Achieves up to 95.5% efficiency and includes UVLO and SCP protection. Packaged in an SMD/SMT case for surface mounting, with dimensions of 1.3 inches in length, 0.53 inches in width, and 0.34 inches in height. Operates across a temperature range of -40°C to 85°C.
Murata LSM2-T/6-W3N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 95.5% |
| Features | UVLO, SCP |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.4V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/6-W3N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.