Murata LSN-1/10-D5BJ-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 10W |
| Output Voltage | 1V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 1V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-1/10-D5BJ-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.