Murata LSN-1.2/16-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 19W |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LSN |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-1.2/16-D12-C to view detailed technical specifications.
No datasheet is available for this part.