Murata LSN-1.5/10-D3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 15W |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LSN |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LSN-1.5/10-D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.