Murata LSN-2.5/10-D3B-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 8.6mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mounting Style | HORIZONTAL |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSN |
| Voltage - Output 1 | 2.5V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-2.5/10-D3B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.