Board mount DC-DC converter delivering up to 51W output power with a 10A maximum output current. Features a 10V to 14V input voltage range, nominal 12V input, and adjustable output voltage from 0.75V to 5.25V. Achieves 96.5% efficiency and operates across a -40°C to 85°C temperature range. Housed in a SIP package with through-hole mounting, this RoHS compliant component offers a compact 2 x 0.34 x 0.55 inch footprint.
Murata LSN-T/10-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Efficiency | 96.5% |
| Height | 0.55inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 51W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 51W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Power | 53W |
| Output Voltage | 5.5V |
| Package Quantity | 114 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.25V |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN-T/10-D12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.