50W DC-DC converter module with a single 5V output, capable of delivering up to 10A. Features a wide input voltage range of 8.3V to 14V DC, with a nominal input of 12V. Achieves 95% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a SIP form factor with through-hole mounting, this RoHS compliant component is rated UL94 V-0 for flammability.
Murata LSN2-T/10-D12-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Depth | 50.8mm |
| Efficiency | 95% |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Length | 2inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 14V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 114 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/10-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.