
The LSN2-T/10-D12G-C is a single-output DC-DC converter from Murata with a nominal input voltage of 12V and an output voltage of 5V. It has an output power of 50W and a maximum output current of 10A. The converter is packaged in a SIP format and is designed for through-hole mounting. It is compliant with RoHS regulations and is available in rail or tube packaging.
Murata LSN2-T/10-D12G-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/10-D12G-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.