Murata LSN2-T/10-D12NG-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/10-D12NG-C to view detailed technical specifications.
No datasheet is available for this part.