Murata LSN2-T/10-W3NG-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Height | 12.7mm |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/10-W3NG-C to view detailed technical specifications.
No datasheet is available for this part.