The LSN2-T/22-D12G-C is a 5V 22A 110W power supply with a SIP package and vertical mounting style. It operates at a nominal input voltage of 12V and has a single output. The device is packaged in rail/Tube and is not RoHS compliant. It is part of the LSN2 series.
Murata LSN2-T/22-D12G-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 22A |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 110W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LSN2-T/22-D12G-C to view detailed technical specifications.
No datasheet is available for this part.