Murata LSN2-T/22-D12N-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 22A |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 112W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LSN2-T/22-D12N-C to view detailed technical specifications.
No datasheet is available for this part.