The LSN2-T/22-D12NG-C is a 12V input, 5V output, 22A power supply with a maximum output power of 110W. It has a SIP package and is mounted vertically. The operating temperature range is not specified. The device is not RoHS compliant.
Murata LSN2-T/22-D12NG-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 22A |
| Height | 9.65mm |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 110W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LSN2 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LSN2-T/22-D12NG-C to view detailed technical specifications.
No datasheet is available for this part.