Murata LSN2-T/6-W3NG-C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 6A |
| Height | 12.7mm |
| Mounting Style | VERTICAL |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LSN2 |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSN2-T/6-W3NG-C to view detailed technical specifications.
No datasheet is available for this part.