
Murata LXDC2HL10A-080 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 78% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2HL |
| Voltage - Output 1 | 1V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LXDC2HL10A-080 to view detailed technical specifications.
No datasheet is available for this part.
