
This regulated DC-DC converter module provides a single 3.3V output at 300mA, delivering 0.99W of power. Operating from a 2.3V to 5.5V input range with a nominal input of 3.6V, this hybrid module boasts 88% efficiency. Features include UVLO and OCP protection. Packaged in a compact 0.1" x 0.08" x 0.04" SMD/SMT case, it is designed for surface mounting and operates across a -40°C to 85°C temperature range.
Murata LXDC2HL33A-055 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC2HL |
| Voltage - Output 1 | 3.3V |
| Width | 0.08inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC2HL33A-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
