
The LXDC2XQ12A-252 DC/DC converter from Murata features a single output voltage of 1.2V and a maximum output current of 1.5A. It operates with an efficiency of 86% and has a maximum input voltage of 5.5V. The converter is designed for surface mount applications and has a compact size with a height of 1.14mm, length of 2.6mm, and width of 2.8mm. It can operate in a temperature range of -40°C to 105°C and is suitable for use in board mount applications.
Murata LXDC2XQ12A-252 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Height | 1.14mm |
| Length | 2.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC2XQ |
| Voltage - Output 1 | 1.2V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC2XQ12A-252 to view detailed technical specifications.
No datasheet is available for this part.