
Murata LXDC2XQ18A-253 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 90% |
| Features | UVLO, OCP, OTP |
| Height | 1.14mm |
| Length | 2.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2XQ |
| Voltage - Output 1 | 1.8V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LXDC2XQ18A-253 to view detailed technical specifications.
No datasheet is available for this part.