Board mount DC-DC converter, single step-down, with an output current of 1A and adjustable output voltage from 1V to 3.3V. Features a wide input voltage range of 2.5V to 5.5V DC and a nominal output voltage of 3.3V. Offers up to 90% efficiency and includes UVLO and OCP protection. Packaged in a compact 3.5mm x 3.2mm x 1.3mm SMD/SMT package, suitable for surface mounting.
Murata LXDC3EP15A-105 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 3.5mm |
| Efficiency | 90% |
| Features | UVLO, OCP |
| Height | 1.3mm |
| Length | 0.138inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.7V |
| Output Current | 1A |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LXDC3EP |
| Voltage - Output 1 | 1.5V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC3EP15A-105 to view detailed technical specifications.
No datasheet is available for this part.