Murata LXDC3EP18F-264 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.051inch |
| Length | 0.138inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC3EP |
| Voltage - Output 1 | 1.8V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC3EP18F-264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.