
Board mount DC-DC converter module, 1 output, 2.5W, hybrid. Features 1A output current, 2.5V output voltage, and 94% efficiency. Operates from 2.5V to 5.5V input voltage with a nominal input of 3.7V. SMD/SMT package with dimensions of 3.5mm depth, 1.3mm height, 3.2mm width, and 0.138inch length. Includes UVLO and OCP protection, with a max operating temperature of 85°C.
Murata LXDC3EP25A-109 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 3.5mm |
| Efficiency | 94% |
| Features | UVLO, OCP |
| Height | 1.3mm |
| Length | 0.138inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LXDC3EP |
| Voltage - Output 1 | 2.5V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC3EP25A-109 to view detailed technical specifications.
No datasheet is available for this part.