Murata LXDC55FAAA-203 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 87% |
| Features | UVLO, OCP, OTP |
| Height | 0.08inch |
| Length | 0.2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 5.3V |
| Width | 0.22inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC55FAAA-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.