The LXDC55KAAA-205 DC/DC converter from Murata operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 11W. It features UVLO, OCP, and OTP, and is available in a SMD/SMT package. The converter has a single output with a voltage of 3.6V and a maximum current of 3A, and is designed for board mount applications.
Murata LXDC55KAAA-205 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 11W |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.6V |
| Width | 0.224inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC55KAAA-205 to view detailed technical specifications.
No datasheet is available for this part.