Murata LXES1TBAA4-005 technical specifications.
| Capacitance | 1.3pF |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES1TBAA4-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.