Murata LXES1UBAA1-008 technical specifications.
| Capacitance | 0.55pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LXES |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES1UBAA1-008 to view detailed technical specifications.
No datasheet is available for this part.