This bidirectional Zener diode has a minimum breakdown voltage of 7V and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with lead-free standards. The diode has a capacitance of 0.5pF and is available in a single channel configuration.
Murata LXES1UBBB1-008 technical specifications.
| Capacitance | 0.5pF |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES1UBBB1-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.