
Unidirectional transient voltage suppressor diode with a 5.5V working voltage and 6V minimum breakdown voltage. Features 0.25pF capacitance and 1uA leakage current. Designed for surface mount applications with a TSOP package, measuring 3mm x 3mm x 0.86mm. Operates across a temperature range of -40°C to 85°C. This silicon component is lead-free, RoHS compliant, and suitable for power line protection.
Murata LXES4XBAA6-027 technical specifications.
| Capacitance | 0.25pF |
| Package/Case | TSOP |
| Depth | 3mm |
| Direction | Unidirectional |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES4XBAA6-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
