Murata LXESEABAA6-046 technical specifications.
| Capacitance | 0.27pF |
| Package/Case | DFN |
| Clamping Voltage | 23V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Tape & Reel (TR) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LXESEABAA6-046 to view detailed technical specifications.
No datasheet is available for this part.