The LZS2012-HQ220 is a multi-layer ferrite bead from Murata with a maximum DC current rating of 0.5A. It features an impedance of 22 and a tolerance of 25%. The bead is available in an 0805 case size with a height of 1.45mm and a product length of 2.2mm. It operates over a temperature range of -55 to 125°C.
Murata LZS2012-HQ220 technical specifications.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 22Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.45mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Murata LZS2012-HQ220 to view detailed technical specifications.
No datasheet is available for this part.