
Ultrasonic sensor with a 40kHz operating frequency and self-resonant frequency. Features a 10mm diameter and height, with a 9.9mm outside diameter. Offers a sensing range from 200mm minimum to 4000mm maximum. Designed for through-hole mounting on PCBs and operates within a temperature range of -40°C to 85°C. This RoHS compliant component has a capacitance of 2.55nF.
Murata MA40S4R technical specifications.
| Capacitance | 2.55nF |
| Diameter | 10mm |
| Frequency | 40kHz |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Outside Diameter | 9.9mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40kHz |
| RoHS | Compliant |
Download the complete datasheet for Murata MA40S4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
