The MA596R8CAB is a multilayer ceramic capacitor with a capacitance of 6.8pF and a voltage rating of 150VDC. It has a tolerance of 0.25pF and a dielectric of C0G. The capacitor is packaged in a 1111 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata MA596R8CAB technical specifications.
| Capacitance | 6.8pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.54(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata MA596R8CAB to view detailed technical specifications.
No datasheet is available for this part.