The MA596R8CAN ceramic capacitor from Murata features a capacitance of 6.8pF and a DC rated voltage of 150V. It has a package quantity of 3000 units and is packaged in tape and reel. The capacitor is rated for operation between -55°C and 125°C and has a termination type of SMD/SMT. It is available in a 0505 case code, which is equivalent to a 1414 metric case code.
Murata MA596R8CAN technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MA596R8CAN to view detailed technical specifications.
No datasheet is available for this part.