The MA596R8DAN is a multilayer ceramic capacitor with a capacitance of 6.8pF and a DC rated voltage of 150V. It is packaged in a 0505 case and is suitable for surface mount technology. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 3000 and is packaged in tape and reel.
Murata MA596R8DAN technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Height | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MA596R8DAN to view detailed technical specifications.
No datasheet is available for this part.