The MA597R5CAN is a 150VDC ceramic chip capacitor with a capacitance of 7.5pF and a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Murata MA597R5CAN technical specifications.
| Capacitance | 7.5pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.54(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata MA597R5CAN to view detailed technical specifications.
No datasheet is available for this part.