This is a shielded general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 4.3A. It has a DC resistance of 0.0221 ohms and is designed to operate over a temperature range of -40 to 150C. The inductor has dual ended terminals and is suitable for surface mount applications.
Murata MBH6045C-1R5NA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0221 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MBH6045C-1R5NA=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.