Murata MBH6045C-4R7NA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0377 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MBH6045C-4R7NA=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.