This is a general purpose inductor from Murata with a shielded design and a nominal inductance of 10uH. It has a maximum operating temperature of 150C and a minimum operating temperature of -55C. The inductor has a rated current of 3.8A and a DC resistance of 0.0221 ohms. It is a dual-ended inductor with a tolerance of 20%.
Murata MDH10060C-100MA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0221 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH10060C-100MA=P3 to view detailed technical specifications.
No datasheet is available for this part.