The MDH12577C-4R7NA=P3 is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 30%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 5.4A and has a DC resistance of 0.0117 ohms.
Murata MDH12577C-4R7NA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0117 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH12577C-4R7NA=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.