This Murata MDH6045C-2R2NA=P3 inductor is a general purpose inductor with a nominal inductance of 2.2uH. It is shielded and has a maximum operating temperature of 150C. The inductor is rated for a maximum current of 3.4A and has a DC resistance of 0.0195ohm. It is available in a chip package type and is suitable for surface mount applications.
Murata MDH6045C-2R2NA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0195 |
| Rated Current-Max | 3.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH6045C-2R2NA=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.