The MDH7045C-2R2NB=P3 is a surface mount fixed inductor from Murata, featuring a general purpose inductor design with a nominal inductance of 2.2uH. It has a maximum rated current of 4.1A and a DC resistance of 0.0169 ohms. The inductor is shielded and has a dual-ended terminal placement. It operates over a temperature range of -55 to 150C.
Murata MDH7045C-2R2NB=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0169 |
| Rated Current-Max | 4.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH7045C-2R2NB=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.