The MDH7045C-3R3NB=P3 is a shielded wirewound inductor with a ferrite core and 3.3uH inductance. It has a 30% tolerance and is tested at 100K frequency. The inductor can handle a maximum DC current of 3.4A and has a typical temperature rise of 40°C. It measures 7.2mm in length, 7.6mm in depth, and 4.8mm in height, with a case size of 2928. The operating temperature range is -55°C to 150°C.
Murata MDH7045C-3R3NB=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0208Ohm |
| Case Size | 2928 |
| Product Length | 7.2mm |
| Height | 4.8mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata MDH7045C-3R3NB=P3 to view detailed technical specifications.
No datasheet is available for this part.