The MDH7045C-4R7NB=P3 is a shielded general purpose inductor with a nominal inductance of 4.7uH and a maximum operating temperature of 150 degrees Celsius. It has a dual ended terminal placement and a maximum rated current of 3A. The inductor is a surface mount component with a chip package type. It is designed to operate within a temperature range of -55 to 150 degrees Celsius.
Murata MDH7045C-4R7NB=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0234 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH7045C-4R7NB=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.