This shielded fixed inductor from Murata is a power chip type device with a multi-layer technology. It has a maximum DC current rating of 1.25A and a maximum DC resistance of 0.27 ohms. The inductance is 3.3uH with a tolerance of 20% and is tested at 1Mhz. The inductor is available in an 0805 case size with a product length of 2.15mm, height of 1mm, and product depth of 1.4mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Murata MDT2012-CHM3R3M technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.25A |
| Max DC Resistance | 0.27(Typ)Ohm |
| Case Size | 0805 |
| Product Length | 2.15mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata MDT2012-CHM3R3M to view detailed technical specifications.
No datasheet is available for this part.