This is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 1.2A. It has a shielded design and is suitable for power inductor applications. The inductor is packaged in a 0805 size and is compliant with ROHS standards. It has a dual-ended terminal placement and operates within a temperature range of -40 to 85 degrees Celsius.
Murata MDT2012-CHM4R7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 30 |
| Package Width | 1.25 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDT2012-CHM4R7N to view detailed technical specifications.
No datasheet is available for this part.