The MDT2520-CH1R0M is a surface mount fixed inductor from Murata, designed for power inductor applications. It features a nominal inductance of 1uH, a tolerance of 20%, and a maximum rated current of 1.9A. The inductor is shielded and has a dual-ended terminal placement. It operates within a temperature range of -40°C to 85°C and is compliant with ROHS standards.
Murata MDT2520-CH1R0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.9 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata MDT2520-CH1R0M to view detailed technical specifications.
No datasheet is available for this part.