Inductor Power Chip Shielded Multi-Layer 3.3uH 20% 1MHz 1.55A 0.18Ohm DCR 1008 T/R
Murata MDT2520-CH3R3M technical specifications.
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.55A |
| Max DC Resistance | 0.18(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata MDT2520-CH3R3M to view detailed technical specifications.
No datasheet is available for this part.