The MDT2520-CN1R5M is a general purpose inductor from Murata with a nominal inductance of 1.5uH and a maximum rated current of 1.25A. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and has a DC resistance of 0.095 ohms. It is a surface mount component with a 2520M package type and is compliant with ROHS standards.
Murata MDT2520-CN1R5M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.095 |
| Rated Current-Max | 1.25 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDT2520-CN1R5M to view detailed technical specifications.
No datasheet is available for this part.