Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ceramic 2.05A 0.095Ohm DCR 1008 Automotive T/R
Murata MDT2520-CN1R5MDD technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata MDT2520-CN1R5MDD to view detailed technical specifications.
No datasheet is available for this part.