The MDT2520-CR1R0M is a surface mount general purpose inductor with a nominal inductance of 1uH and a maximum operating temperature of 85C. It has a dual ended terminal placement and is shielded. The inductor is rated for a maximum current of 2.5A and has a DC resistance of 0.06. It is compliant with ROHS standards and is suitable for power inductor applications.
Murata MDT2520-CR1R0M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 2.5 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDT2520-CR1R0M to view detailed technical specifications.
No datasheet is available for this part.