
1W DC-DC converter module featuring dual 5V and -5V outputs, delivering 100mA per output. This hybrid, board-mount converter operates with 85% efficiency and offers 1kV isolation. Housed in a compact DIP package (0.78" L x 0.39" W x 0.28" H), it supports a 4.5V to 5.5V input range and operates from -40°C to 85°C.
Murata MEA1D0505DC technical specifications.
| Package/Case | DIP |
| Depth | 7mm |
| Efficiency | 85% |
| Height | 0.28inch |
| Isolation Voltage | 1kV |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D0505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
